• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2734-1112/038-000 Edge connector (sockets) 25 pc(s)

1/3
Product type
Edge connector (sockets)
Content
25 pc(s)
Case material
PA
Manufacturer part #
2734-1112/038-000
Type
2734-1112/038-000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor-receptacle lever push-in CAGE CLAMP®, light GRAY

  • Content 25 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Case material

PA

Manufacturer part #

2734-1112/038-000

Content

25 pc(s)

Type

2734-1112/038-000

Rated surge voltage

2.5 kV

Test current

10 A

Operation

Lever

Rated voltage

320 V

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3634399 WAGO 2734-1112/038-000 Edge connector (sockets) 25 pc(s)

Description

Lever push-in CAGE CLAMP®, light gray

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.