• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-944/281-590 Dual port diode terminal 10 mm Pull spring Configuration: L Grey 50 pc(s) Bulk

EAN:
Part number:
Item no:
1/2
Packaging type
Bulk
Product type
Dual port diode terminal
Connection
Pull spring
Content
50 pc(s)
Features
+ 1 diode
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double stock terminal with Transildiode

  • 280-944/281-590
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Bulk

Product type

Dual port diode terminal

Features

+ 1 diode

Connection

Pull spring

Configuration

L

Clamp width

10 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Manufacturer part #

280-944/281-590

Content

50 pc(s)

Industrial packaging

Yes

Type

280-944/281-590

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 656056 WAGO 280-944/281-590 Dual port diode terminal 10 mm Pull spring Configuration: L Grey 50 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 656056 WAGO 280-944/281-590 Dual port diode terminal 10 mm Pull spring Configuration: L Grey 50 pc(s) Bulk

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.