• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-492 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W) 5 mm x 18 mm
Connection
Clamp
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.20 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alternate comb-style jumper bar

  • 281-492
  • Industrial packaging with 100 pieces

Technical specifications

  • ALTERN.COMB.TYPE JUMPER BAR 2-P.INS.
Packaging type

Package

Factory colour

Grey

Dim

(L x W) 5 mm x 18 mm

Connection

Clamp

Connector colour

Grey

Weight

1.97 g

Manufacturer part #

281-492

Industrial packaging

Yes

Content

100 pc(s)

Series

281

Number of pins

2

Width

18 mm

Length

5 mm

Series

281

Type

281-492

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536446 WAGO 281-492 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 536446 WAGO 281-492 Grey 100 pc(s)

Description

Insulated, 2-WAY IN = at the terminal, gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)