• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-503 250 pc(s)

Packaging type
Package
Dim
(L x W) 20 mm x 5 mm
Weight
1.2 g
Manufacturer part #
281-503
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.92 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shorting link

  • 281-503
  • Industrial packaging with 250 pieces

Technical specifications

  • CIRCUIT BREAKER 6,3 A , 5 X 20 MM
Packaging type

Package

Dim

(L x W) 20 mm x 5 mm

Weight

1.2 g

Manufacturer part #

281-503

Industrial packaging

Yes

Content

250 pc(s)

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Series

281

Width

5 mm

Length

20 mm

Series

281

Type

281-503

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536447 WAGO 281-503 250 pc(s)

User & Safety Instructions

User & Safety Instructions 536447 WAGO 281-503 250 pc(s)

Description

5 x 20 mm, for the use of the fuse plug as a release plug.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)