• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 282-333 Orange 100 pc(s)

Packaging type
Package
Factory colour
Orange
Dim
(L x W x H) 84.5 x 2 x 26.1 mm
Connector colour
Orange
Weight
3.448 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.74 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End plate

  • 282-333
  • Industrial packaging with 100 pieces

Technical specifications

  • ENDPLATE ORANGE
Packaging type

Package

Factory colour

Orange

Dim

(L x W x H) 84.5 x 2 x 26.1 mm

Connector colour

Orange

Weight

3.448 g

Manufacturer part #

282-333

Industrial packaging

Yes

Content

100 pc(s)

Series

282

Width

2 mm

Height

26.1 mm

Length

84.5 mm

Series

282

Type

282-333

Documents & Downloads

Datasheet

Datasheet 536736 WAGO 282-333 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 536736 WAGO 282-333 Orange 100 pc(s)

Description

2 mm thick, orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)