• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 283-404 Grey 25 pc(s)

Packaging type
Package
Factory colour
Grey
Weight
7.839 g
Manufacturer part #
283-404
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.08 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test plug adapter

  • 283-404
  • Industrial packaging, pack of 25

Technical specifications

  • TEST PLUG ADAPTOR FOR PLUG 4 MM
Packaging type

Package

Factory colour

Grey

Weight

7.839 g

Manufacturer part #

283-404

Industrial packaging

Yes

Content

25 pc(s)

Clamp width

11.6 mm

Series

283

Number of pins

1

Width

11.6 mm

Series

283

Type

283-404

Cross section (flexible) (max.)

16 mm²

Cross section (flexible) (min.)

1.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536986 WAGO 283-404 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 536986 WAGO 283-404 Grey 25 pc(s)

Description

11.6 mm wide for test plug Ø 4 mm, suitable for terminals 1.5 mm²-16 mm², gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)