• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 283-407 N/A 25 pc(s)

1/3
Packaging type
Package
Factory colour
Grey
Connector colour
Grey
Weight
22.062 g
Manufacturer part #
283-407
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Potential tapping

  • 283-407
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Connector colour

Grey

Weight

22.062 g

Manufacturer part #

283-407

Industrial packaging

Yes

Content

25 pc(s)

Series

283

Length

500 mm

Series

283

Type

283-407

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654051 WAGO 283-407 N/A 25 pc(s)

User & Safety Instructions

User & Safety Instructions 654051 WAGO 283-407 N/A 25 pc(s)