• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 284-340 Orange 50 pc(s)

Packaging type
Piece
Factory colour
Orange
Weight
4.69 g
Manufacturer part #
284-340
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

  • 284-340
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Orange

Weight

4.69 g

Manufacturer part #

284-340

Industrial packaging

Yes

Content

50 pc(s)

Material

Insulant

Series

284

Height

33.7 mm

Length

2 mm

Series

284

Type

284-340

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653985 WAGO 284-340 Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 653985 WAGO 284-340 Orange 50 pc(s)