• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-147 Continuity Clamp 5 pc(s) Piece

Packaging type
Piece
Product type
Continuity
Connection
Clamp
Cross section (flexible) (max.)
50 mm²
Content
5 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Clamp

Cross section (flexible) (max.)

50 mm²

Manufacturer part #

285-147

Content

5 pc(s)

Type

285-147

Flammability rating

V0

Cross section

50 mm²

Test current

150 A

Operation

Allen key socket 8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3634615 WAGO 285-147 Continuity Clamp 5 pc(s) Piece

Description

50 mm², dark gray-yellow

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.