• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-148 Serial terminal 1 pc(s) Piece

Packaging type
Piece
Product type
Serial terminal
Content
1 pc(s)
Manufacturer part #
285-148
Type
285-148
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Manufacturer part #

285-148

Content

1 pc(s)

Type

285-148

Flammability rating

V0

Cross section

50 mm²

Test current

150 A

Operation

Allen key socket 8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3634617 WAGO 285-148 Serial terminal 1 pc(s) Piece

Description

With high-current terminals 50 mm², multi-colored WAGO 285-148

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.