• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-157/999-950 PG terminal 5 pc(s)

Product type
PG terminal
Content
5 pc(s)
Manufacturer part #
285-157/999-950
Type
285-157/999-950
Flammability rating
V0
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG terminal

Manufacturer part #

285-157/999-950

Content

5 pc(s)

Type

285-157/999-950

Flammability rating

V0

Cross section

50 mm²

Operation

Allen key socket 8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3634618 WAGO 285-157/999-950 PG terminal 5 pc(s)

Description

Green-Yellow

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.