• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-191 Continuity Clamp 5 pc(s) Piece

Packaging type
Piece
Product type
Continuity
Connection
Clamp
Content
5 pc(s)
Manufacturer part #
285-191
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-cond.-through term. 95 mm2, dark gray-yellow

  • 285-191

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Clamp

Manufacturer part #

285-191

Content

5 pc(s)

Type

285-191

Flammability rating

V0

Cross section

95 mm²

Test current

232 A

Operation

Allen key socket 8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3634626 WAGO 285-191 Continuity Clamp 5 pc(s) Piece

Description

95 mm², dark gray-yellow

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.