
Technical specifications
- AND-GATE W.6 INPUTS 24VDC 1 MAKE
- Packaging type
Piece
- Product type
AND gate
- Type
286-826
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
24 V DC
- Max. pick-up voltage
27.5 V DC
- Contact type
1 maker
- Switching voltage (max.)
120 V DC
250 V AC
- Max. switching capacity
750 VA
120 W
- Connection
Plug
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Weight
30 g
- Factory colour
Light grey
- Width
25 mm
- Content
1 pc(s)
25
70.2 mm
50 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
None
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 504495 WAGO 286-826 AND gate 24 V DC 1 maker 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 504495 WAGO 286-826 AND gate 24 V DC 1 maker 1 pc(s) Piece
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 188.99€ 143.98*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































