• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 289-172 Interface Module RJ45

1/3
Product type
Transfer module
Connection
RJ45
Dim
(W x H x D) 20.5 x 51 x 85 mm
Type
RJ45
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 289-172 Interface Module RJ45

  • Mounting base for TS 35
  • 289-172

Technical specifications

Product type

Transfer module

Connection

RJ45

Dim

(W x H x D) 20.5 x 51 x 85 mm

Type

RJ45

Content

1 pc(s)

Width

20.5 mm

Height

51 mm

Series

CAGE CLAMP® Serie 739

Max. temperature

+50 °C

Min. temperature

-20 °C

Depth

85 mm

Temperature range

-20 - +50 °C

Documents & Downloads

Datasheet

Datasheet 734853 WAGO 289-172 Interface Module RJ45

User & Safety Instructions

User & Safety Instructions 734853 WAGO 289-172 Interface Module RJ45

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)