• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 294-8032 294-8032 Lamp terminal flexible: - fixed: - Content: 500 pc(s)

1/2
Product type
Lamp terminal
Content
500 pc(s)
Manufacturer part #
294-8032
Rated surge voltage
4 kV
Test current
24 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lamp terminal

Content

500 pc(s)

Manufacturer part #

294-8032

Rated surge voltage

4 kV

Test current

24 A

Operation

Pusher

Rated voltage

500 V

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3643559 WAGO 294-8032 294-8032 Lamp terminal flexible: - fixed: - Content: 500 pc(s)

Description

External push-button for Linect®, white

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?