• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 630310 Sensor/actuator cable Socket 3 m 1 pc(s)

Product type
Sensor/actuator cable
Connector type
Socket
Connection side A
M12
Connection side B
M12
Cable length
3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

630310

Product type

Sensor/actuator cable

Connector type

Socket

Connection side A

M12

Connection side B

M12

Cable length

3 m

Jacket material

Polyurethane

Nominal current

4 A

Nominal current - rounded value

4 A

Cable colour

Yellow

Contact material

CuSn

Contact surface

Gold

IP68

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

630310

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3819110 WAGO 630310 Sensor/actuator cable Socket 3 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3819110 WAGO 630310 Sensor/actuator cable Socket 3 m 1 pc(s)

Description

Connection cable, PUR, yellow RAL1003, 5-pin, M12 straight socket, Open cable end, A coded, cable length 3 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?