• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 709-120 Transparent 1 pc(s)

Packaging type
Piece
Factory colour
Transparent
Dim
(L x W) 1 m x 16 mm
Weight
28 g
Manufacturer part #
709-120
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RECEPTACLE F.MARK.STRIPS TRANSPARENT
Packaging type

Piece

Factory colour

Transparent

Dim

(L x W) 1 m x 16 mm

Weight

28 g

Manufacturer part #

709-120

Content

1 pc(s)

Series

709

Width

16 mm

Length

1 m

Series

709

Type

709-120

16.5

2.5 mm

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 537706 WAGO 709-120 Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537706 WAGO 709-120 Transparent 1 pc(s)

Description

Folded, 1 m long transparent.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)