• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 709-178 White 1 pc(s)

Type
Blank
Factory colour
White
Imprint
Ohne Aufdruck
Dim
(L x W) 50 m x 7.5 mm
Weight
300 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MARKER STRIP 7.5 X 0.4mm WHITE 50M
Factory colour

White

Imprint

Ohne Aufdruck

Type

Blank

Dim

(L x W) 50 m x 7.5 mm

Weight

300 g

Manufacturer part #

709-178

Content

1 pc(s)

Clamp width

7.5 mm

Series

709

Width

7.5 mm

Length

50 m

Series

709

Type

709-178

White

TRUE

None

Horizontal and vertical

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 537718 WAGO 709-178 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537718 WAGO 709-178 White 1 pc(s)

Description

Blank, 7.5 mm wide, 50 m roll, for series 870,869,862,270, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)