• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 709-183 White 1 pc(s)

1/2
Packaging type
Piece
Type
Blank
Factory colour
White
Weight
6.17 g
Manufacturer part #
709-183
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MARKER CARD FOR 709-154:709-153
Packaging type

Piece

Factory colour

White

Type

Blank

Weight

6.17 g

Manufacturer part #

709-183

Content

1 pc(s)

Series

709

Series

709

Type

709-183

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537719 WAGO 709-183 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537719 WAGO 709-183 White 1 pc(s)

Description

With 6 labelling strips, blank for group labels or safety instructions, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)