• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 709-326 Grey 100 pc(s)

Packaging type
Piece
Factory colour
Grey
Connector colour
Grey
Weight
2.1 g
Manufacturer part #
709-326
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.62 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief plate

  • 709-326
  • Industrial packaging with 100 pieces

Technical specifications

  • ZUGENTL. F. PRÜFADAPT.8MM 6-POL GRAU
Packaging type

Piece

Factory colour

Grey

Connector colour

Grey

Weight

2.1 g

Manufacturer part #

709-326

Industrial packaging

Yes

Content

100 pc(s)

Clamp width

8 mm

Series

709

Number of pins

6

Width

8 mm

Series

709

Type

709-326

Documents & Downloads

Datasheet

Datasheet 537740 WAGO 709-326 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 537740 WAGO 709-326 Grey 100 pc(s)

Description

6-pole, for terminal width 8 mm gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)