• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 733-335 Pin strip 200 pc(s)

1/2
Product type
Pin strip
Content
200 pc(s)
Case material
PA
Manufacturer part #
733-335
Type
733-335
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

THT pin strip solder pin 0.8 x 0.8 mm straight, light gray

  • Content 200 pc(s)

Technical specifications

Product type

Pin strip

Case material

PA

Manufacturer part #

733-335

Content

200 pc(s)

Type

733-335

Rated surge voltage

2.5 kV

Test current

6 A

Rated voltage

320 V

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3643595 WAGO 733-335 Pin strip 200 pc(s)

Description

Solder pin 0.8 x 0.8 mm straight, light gray

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.