
1/3
745-3159
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
1
9
9
745
12 mm
9 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
4.00 mm²
4.00 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
20.086 g
745-3159
Yes
48 pc(s)
630 V
66.50 mm
23.00 mm
19.40 mm
not relevant
Datasheet 656212 WAGO 745-3159 Spring-loaded terminal 4.00 mm² Number of pins 9 Grey 48 pc(s)
User & Safety Instructions 656212 WAGO 745-3159 Spring-loaded terminal 4.00 mm² Number of pins 9 Grey 48 pc(s)
The necessary accessories are required to use the article as described.