• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-103 PLC supply module 750-103 50 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.00 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

750/753 Series marker carrier

  • 750-103
  • Industrial packaging, pack of 50

Technical specifications

  • Group Marker Carrier 750/753
Product type

PLC supply module

Type

750-103

Height

65 mm

Length

97 mm

Width

50 mm

Dim

(L x W x H) 97 x 50 x 65 mm

Manufacturer part #

750-103

Weight

2.84 g

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 190186 WAGO 750-103 PLC supply module 750-103 50 pc(s)

User & Safety Instructions

User & Safety Instructions 190186 WAGO 750-103 PLC supply module 750-103 50 pc(s)

Description

.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)