• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO FC PROFIBUS G2 12MBd PLC fieldbus connector 750-333 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

WAGO FC PROFIBUS G2 12MBd PLC fieldbus connector 750-333 1 pc(s)

  • Symbol image for WAGO FC PROFIBUS G2 12MBd PLC fieldbus connector 750-333 1 pc(s)
  • Logo with the inscription 'PROFIBUS', which stands for 'PROcess FIeld BUS'. The design shows letters on square keys.

Technical specifications

Product type

PLC fieldbus connector

Interfaces

Profibus

D-Sub 9

Type

FC PROFIBUS G2 12MBd

No. of inputs (max.)

63

No. of outputs (max.)

63

Operating voltage

24 V DC

Height

65 mm

Length

100 mm

Width

51 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 51 x 65 mm

Display

No

Manufacturer part #

750-333

Transfer rate

12 MBit/s

Weight

183.143 g

Factory colour

Light grey

Mounting type

DIN rail

Series

G1 12MBd

Cable colour

Multicolour

Inputs / outputs

-

Operating voltage

24 V DC

50.5

100 mm

71.1 mm

FALSE

FALSE

0

0

1

0

0

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 197014 WAGO FC PROFIBUS G2 12MBd PLC fieldbus connector 750-333 1 pc(s)

User & Safety Instructions

User & Safety Instructions 197014 WAGO FC PROFIBUS G2 12MBd PLC fieldbus connector 750-333 1 pc(s)

Download

Download 197014 WAGO FC PROFIBUS G2 12MBd PLC fieldbus connector 750-333 1 pc(s)

Description

The field bus coupler for PROFESSIONAL BUS represents the periphery data of all bus clamps on PROFESSIONAL BUS DP.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 626.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)