• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 790-140 N/A 50 pc(s)

1/2
Packaging type
Piece
Dim
(W x H) 43 mm x 97 mm
Weight
30.8 g
Manufacturer part #
790-140
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.90 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shielding clamp bracket

  • 790-140
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Dim

(W x H) 43 mm x 97 mm

Weight

30.8 g

Manufacturer part #

790-140

Industrial packaging

Yes

Content

50 pc(s)

Series

790

Width

43 mm

Height

97 mm

Series

790

Type

790-140

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654609 WAGO 790-140 N/A 50 pc(s)

User & Safety Instructions

User & Safety Instructions 654609 WAGO 790-140 N/A 50 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 460.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)