• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-1606/040-000 PLC internal supply 750-1606/040-000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC internal supply

Type

750-1606/040-000

Operating voltage

24 V

Height

100 mm

Length

69 mm

Width

12 mm

Dim

(L x W x H) 69 x 12 x 100 mm

Manufacturer part #

750-1606/040-000

Connection

Spring-loaded connector

Mounting type

DIN rail

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924007 WAGO 750-1606/040-000 PLC internal supply 750-1606/040-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924007 WAGO 750-1606/040-000 PLC internal supply 750-1606/040-000 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.