• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-9301/040-000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped 1 pc(s)

1/3
Product type
Sensor/actuator splitter/adapter
Connector type
Adapter, Y-shaped
Connection side A
M12 plug, straight
Connection side B
M8 socket, straight
M8 socket, straight
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

756-9301/040-000

Product type

Sensor/actuator splitter/adapter

Connector type

Adapter, Y-shaped

Connection side A

M12 plug, straight

Connection side B

M8 socket, straight

M8 socket, straight

Thread type connection side

M12

Seal type

Screw-on

Manufacturer part #

756-9301/040-000

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 641225 WAGO 756-9301/040-000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641225 WAGO 756-9301/040-000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped 1 pc(s)

Description

M8/M12-two-way distributor.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?