• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 761-9005 PLC USB adapter 761-9005 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • USB ADAPTER
Product type

PLC USB adapter

Interfaces

USB

Type

761-9005

Length

1 m

Manufacturer part #

761-9005

Weight

184.56 g

Connection

USB A

PLC - other devices

1 m

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192345 WAGO 761-9005 PLC USB adapter 761-9005 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192345 WAGO 761-9005 PLC USB adapter 761-9005 1 pc(s)

Description

With 1 m connection cable. USB type A connector on one side and D-SUB on the other side.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)