• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-1609 Grey 25 pc(s)

1/2
Packaging type
Piece
Factory colour
Grey
Connector colour
Grey
Weight
11.24 g
Manufacturer part #
769-1609
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Snap-in strain relief housing

  • 769-1609
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Connector colour

Grey

Weight

11.24 g

Manufacturer part #

769-1609

Industrial packaging

Yes

Content

25 pc(s)

Series

769

Number of pins

9

Height

18.3 mm

Length

45 mm

Series

769

Type

769-1609

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653806 WAGO 769-1609 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 653806 WAGO 769-1609 Grey 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.