• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-1611 Grey 25 pc(s)

1/2
Packaging type
Piece
Factory colour
Grey
Connector colour
Grey
Weight
12.73 g
Manufacturer part #
769-1611
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Snap-in strain relief housing

  • 769-1611
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Connector colour

Grey

Weight

12.73 g

Manufacturer part #

769-1611

Industrial packaging

Yes

Content

25 pc(s)

Series

769

Number of pins

11

Height

18.3 mm

Length

55 mm

Series

769

Type

769-1611

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653817 WAGO 769-1611 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 653817 WAGO 769-1611 Grey 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.