
Highlights & Details
1-conductor/1-pin base terminal
- 769-176
Technical specifications
- Packaging type
Bulk
- Product type
Base terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
769-176
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
769-176
- Dim
(L x W x H) 5 x 5 x 28.50 mm
- Width
5 mm
- Height
28.50 mm
- Length
5 mm
- Contamination level
3
- Weight
5.256 g
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
5
52.5 mm
28.5 mm
500 V
105-105 °C
V0
TRUE
Spring clamp connection
Plug-in connection
1
2
FALSE
0.08-4 mm²
0.25-2.5 mm²
0.08-4 mm²
0.08-4 mm²
Thermoplastic
32 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655201 WAGO 769-176 Base terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 655201 WAGO 769-176 Base terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Bulk
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














