• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-1115 Mains connector WINSTA MIDI Plug, straight Total number of pins: 5 25 A Blue 50 pc(s) Box

1/2
Packaging type
Box
Product type
Mains connector
Connector type
Plug, straight
Total no. of pins
5
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector

  • 770-1115
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Box

Product type

Mains connector

Connector type

Plug, straight

Total no. of pins

5

Connection

Pull spring

Nominal voltage

400 V

Factory colour

Blue

Content

50 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

20 - 12

Manufacturer part #

770-1115

Industrial packaging

Yes

Coding

I

Contact material

Copper alloy

Number of pins

5

Width

50 mm

Height

12.9 mm

Series

WINSTA MIDI

Type

770-1115

Depth

37.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 657137 WAGO 770-1115 Mains connector WINSTA MIDI Plug, straight Total number of pins: 5 25 A Blue 50 pc(s) Box

User & Safety Instructions

User & Safety Instructions 657137 WAGO 770-1115 Mains connector WINSTA MIDI Plug, straight Total number of pins: 5 25 A Blue 50 pc(s) Box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.