• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-114 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 25 A Black 25 pc(s) Piece

1/2
Packaging type
Piece
Product type
Mains connector
Connector type
Plug, straight
Total no. of pins
4
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector

  • 770-114
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Mains connector

Connector type

Plug, straight

Total no. of pins

4

Connection

Pull spring

Nominal voltage

400 V

Factory colour

Black

Content

25 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

20 - 12

Case material

Polyamide

Manufacturer part #

770-114

Industrial packaging

Yes

Cable Ø (max.)

13 mm

Cable Ø up to

9 mm

Cable Ø range

9 - 13 mm

Coding

A

Contact material

Copper alloy

Number of pins

4

Width

44.6 mm

Height

17 mm

Length

76 mm

Series

WINSTA MIDI

Type

770-114

Depth

75.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 654498 WAGO 770-114 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 25 A Black 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 654498 WAGO 770-114 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 25 A Black 25 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.