• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-125 Mains connector WINSTA MIDI Socket, straight Total number of pins: 5 25 A White 25 pc(s)

1/2
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
5
Connection
Pull spring
Nominal voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket

  • 770-125
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Socket, straight

Total no. of pins

5

Connection

Pull spring

Nominal voltage

400 V

Factory colour

White

Content

25 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

20 - 12

Manufacturer part #

770-125

Industrial packaging

Yes

Coding

A

Contact material

Copper alloy

Number of pins

5

Width

54.6 mm

Height

17 mm

Series

WINSTA MIDI

Type

770-125

Depth

75.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655920 WAGO 770-125 Mains connector WINSTA MIDI Socket, straight Total number of pins: 5 25 A White 25 pc(s)

User & Safety Instructions

User & Safety Instructions 655920 WAGO 770-125 Mains connector WINSTA MIDI Socket, straight Total number of pins: 5 25 A White 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.