• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-1313 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A Red 100 pc(s)

1/2
Product type
Mains connector
Connector type
Plug, straight
Total no. of pins
3
Connection
Pull spring
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector

  • 770-1313
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Plug, straight

Total no. of pins

3

Connection

Pull spring

Nominal voltage

250 V

Factory colour

Red

Content

100 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

20 - 12

Manufacturer part #

770-1313

Industrial packaging

Yes

Coding

P

Contact material

Copper alloy

Number of pins

3

Width

30 mm

Height

12.9 mm

Series

WINSTA MIDI

Type

770-1313

Depth

37.5 mm

30

Plug

FALSE

12.9 mm

Spring clamp connection

Separate

25 A

250 V

FALSE

3

37.5 m

Polyamide (PA)

Tinned

3

TRUE

4 kV

1 mΩ

CuSn

IP20

L, N, PE

Red

0.051

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655231 WAGO 770-1313 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 655231 WAGO 770-1313 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A Red 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.