• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-133 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A White 25 pc(s) Package

1/2
Packaging type
Package
Product type
Mains connector
Connector type
Plug, straight
Total no. of pins
3
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector

  • 770-133
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Mains connector

Connector type

Plug, straight

Total no. of pins

3

Connection

Pull spring

Nominal voltage

250 V

Factory colour

White

Content

25 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

20 - 12

Manufacturer part #

770-133

Industrial packaging

Yes

Cable Ø (max.)

4.00 mm²

Cable Ø range

4.00 mm² (max)

Coding

A

Contact material

Copper alloy

Number of pins

3

Width

34.6 mm

Height

15 mm

Series

WINSTA MIDI

Type

770-133

Depth

75.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 653776 WAGO 770-133 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A White 25 pc(s) Package

User & Safety Instructions

User & Safety Instructions 653776 WAGO 770-133 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A White 25 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.