• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-1373/147-000 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A Brown 25 pc(s)

1/2
Product type
Mains connector
Connector type
Plug, straight
Total no. of pins
3
Connection
Pull spring
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bridging plug

  • 770-1373/147-000
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Plug, straight

Total no. of pins

3

Connection

Pull spring

Nominal voltage

250 V

Factory colour

Brown

Content

25 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Manufacturer part #

770-1373/147-000

Industrial packaging

Yes

Coding

S

Contact material

Copper alloy

Number of pins

3

Width

34.6 mm

Height

15 mm

Series

WINSTA MIDI

Type

770-1373/147-000

Depth

75.9 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654054 WAGO 770-1373/147-000 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A Brown 25 pc(s)

User & Safety Instructions

User & Safety Instructions 654054 WAGO 770-1373/147-000 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A Brown 25 pc(s)