• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-1947 Connector WINSTA MIDI Plug, straight Total number of pins: 5 25 A Blue 20 pc(s)

1/3
Product type
Connector
Connector type
Plug, straight
Total no. of pins
5
Connection
Plug
Nominal voltage
400 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5-way splitter; 5-pin; Kod. I; 1 input; 5 outputs

  • Pre-fabricated variantsFor controlling light (DALI standard)Customer-specific solutionsConvenient installation and commissioning

Technical specifications

Product type

Connector

Connector type

Plug, straight

Total no. of pins

5

Connection

Plug

Nominal voltage

400 V

Factory colour

Blue

Content

20 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Weight

64 g

Manufacturer part #

770-1947

Coding

I

Number of pins

5

Width

50 mm

Height

58.20 mm

Length

46 mm

IP20

Series

WINSTA MIDI

Temperature range

-35 to +85  °C

Type

770-1947

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625168 WAGO 770-1947 Connector WINSTA MIDI Plug, straight Total number of pins: 5 25 A Blue 20 pc(s)

Description

The WINSTA® connector system is optimally tailored to the high requirements of building installation. It makes electrical installations plug-in and thus faster, safer and error-free. Thanks to the pre-assembled system solution, the times of assembly and installation errors on the construction site are reduced equally. Now you can reduce your installation costs without sacrificing quality and safety: The WINSTA® MIDI installation connectors with IP20 degree of protection reduce service costs and avoid unnecessary downtimes.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.