
1/2
Mains connector
Socket, straight
2
Pull spring
250 V
Black
100 pc(s)
25 A
25 A
20 - 12
770-202
Yes
A
Copper alloy
2
20 mm
12.9 mm
WINSTA MIDI
770-202
37.5 mm
20
Bus
TRUE
12.9 mm
Spring clamp connection
Separate
25 A
250 V
FALSE
2
37.5 m
Polyamide (PA)
Tinned
3
TRUE
4 kV
1 mΩ
CuSn
IP20
L, N
Black
0.031
not relevant
Datasheet 657129 WAGO 770-202 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 25 A Black 100 pc(s)
User & Safety Instructions 657129 WAGO 770-202 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 25 A Black 100 pc(s)
The necessary accessories are required to use the article as described.