• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-213/035-000 Connector 25 pc(s)

1/2
Product type
Connector
Content
25 pc(s)
Type
770-213/035-000
Manufacturer part #
770-213/035-000
Cross section
4 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

770-213/035-000

Product type

Connector

Content

25 pc(s)

Manufacturer part #

770-213/035-000

Cross section

4 mm²

Test current

25 A

Operation

Actuating tool;Push-In

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636232 WAGO 770-213/035-000 Connector 25 pc(s)

Description

With strain relief housing 3-pin, black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.