
1/2
Mains connector
Socket, straight
3
Pull spring
250 V
Grey
100 pc(s)
25 A
25 A
20 - 12
770-243
Yes
B
Copper alloy
3
30 mm
12.9 mm
WINSTA MIDI
770-243
37.5 mm
30
Bus
FALSE
12.9 mm
Spring clamp connection
Separate
25 A
250 V
FALSE
3
37.5 m
Polyamide (PA)
Tinned
3
TRUE
4 kV
1 mΩ
CuSn
IP20
1, 2, 3
Grey
0.045
yes
Datasheet 655226 WAGO 770-243 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Grey 100 pc(s)
User & Safety Instructions 655226 WAGO 770-243 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Grey 100 pc(s)
The necessary accessories are required to use the article as described.