
1/2
Piece
Mains connector
Socket, straight
5
Pull spring
400 V
Black
25 pc(s)
25 A
25 A
20 - 12
Polyamide
770-305
Yes
13 mm
9 mm
9 - 13 mm
A
Copper alloy
5
54.6 mm
17 mm
76 mm
WINSTA MIDI
770-305
75.9 mm
yes
Datasheet 655924 WAGO 770-305 Mains connector WINSTA MIDI Socket, straight Total number of pins: 5 25 A Black 25 pc(s) Piece
User & Safety Instructions 655924 WAGO 770-305 Mains connector WINSTA MIDI Socket, straight Total number of pins: 5 25 A Black 25 pc(s) Piece
The necessary accessories are required to use the article as described.