
1/3
Mains connector
Socket, straight
4
Pull spring
400 V
Grey
100 pc(s)
25 A
25 A
20 - 12
770-744/060-000
Yes
B
Copper alloy
4
45.5 mm
18.5 mm
WINSTA MIDI
770-744/060-000
36 mm
45.5
Bus
TRUE
18.5 mm
Spring clamp connection
Grey
Integrated in plug-in connector
25 A
400 V
4
37.5 m
Polyamide (PA)
Tinned
3
Straight
TRUE
6 kV
1 mΩ
CuSn
IP20
Grey
0.08
not relevant
Datasheet 657397 WAGO 770-744/060-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 4 25 A Grey 100 pc(s)
User & Safety Instructions 657397 WAGO 770-744/060-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 4 25 A Grey 100 pc(s)
The necessary accessories are required to use the article as described.