• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-893/011-000 Mains connector WINSTA MIDI Plug, horizontal mount Total number of pins: 3 25 A Pink 100 pc(s)

1/3
Product type
Mains connector
Connector type
Plug, horizontal mount
Total no. of pins
3
Connection
Soldering
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector

  • 770-893/011-000
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Plug, horizontal mount

Total no. of pins

3

Connection

Soldering

Nominal voltage

250 V

Factory colour

Pink

Content

100 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Manufacturer part #

770-893/011-000

Industrial packaging

Yes

Coding

B

Contact material

Copper alloy

Number of pins

3

Width

27 mm

Height

11.7 mm

Series

WINSTA MIDI

Type

770-893/011-000

Depth

26 mm

Printed circuit board to cable

Pink

250 V

3

Pin

-35-85 °C

Solder

V0

4 kV

Soldering connection

Tin

III

3

10 mm

1

10 mm

Polyamide (PA)

25 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655344 WAGO 770-893/011-000 Mains connector WINSTA MIDI Plug, horizontal mount Total number of pins: 3 25 A Pink 100 pc(s)

User & Safety Instructions

User & Safety Instructions 655344 WAGO 770-893/011-000 Mains connector WINSTA MIDI Plug, horizontal mount Total number of pins: 3 25 A Pink 100 pc(s)