• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 771-9985/206-101 Mains cable Mains plug - Open cable ends Total number of pins: 5 Black, Blue 1 m 1 pc(s)

1/3
Product type
Mains cable
Type A
Mains plug
Type B
Open cable ends
Connector type
Plug, straight
Total no. of pins
5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pre-assembled connection cable; ECA; plug/open end; 5-pin; Kod. I; H05VV-F 5G 1.5 mm²; 1 m; 1.50 mm²; blue

Our service for you

Technical specifications

  • Cross section: 1.50 mm²
  • CABLE TYPE: H05VV-F 5G
Product type

Mains cable

Type A

Mains plug

Factory colour

Black

Blue

Type B

Open cable ends

Connector type

Plug, straight

Total no. of pins

5

Content

1 pc(s)

Cable length

1 m

Cores

5

Manufacturer part #

771-9985/206-101

Coding

I

Nominal voltage

250 V

Nominal current

16 A

Number of pins

5

RoHS-compliant

Yes

Type

771-9985/206-101

Stripping length

9 mm mm

FALSE

1.5 mm²

H05VV-F

Black

Separate

16 A

400 V

1000 m

5

Black

9.3-11.6 mm

Tinned

3

TRUE

6 kV

1 mΩ

IP20

Blue

8.378

9 mm

55

Other

Plug

Free conductor end

105 °C

Ultrasonic compressed wire ends

70 °C

85

Eca

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625211 WAGO 771-9985/206-101 Mains cable Mains plug - Open cable ends Total number of pins: 5 Black, Blue 1 m 1 pc(s)

What kind of Mains Adapters & Power Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.