
1/3
Mains cable
Mains socket
Black
Mains plug
Socket, straight
Plug, straight
3
1 pc(s)
1 m
3
771-9993/007-101
A
CuSn
250 V
20 A
3
Yes
771-9993/007-101
FALSE
2.5 mm²
H05VV-F
Black
Separate
20 A
250 V
1000 m
3
Black
9.2-11.4 mm
Tinned
3
TRUE
4 kV
1 mΩ
IP20
L, N, PE
Black
0.876
Connecting cable
Bus
Plug
105 °C
70 °C
85
Eca
yes
User & Safety Instructions 2625175 WAGO 771-9993/007-101 Mains cable Mains socket - Mains plug Total number of pins: 3 Black 1 m 1 pc(s)
The necessary accessories are required to use the article as described.