• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 771-9993/007-102 Mains cable Mains socket - Mains plug Total number of pins: 3 White 1 m 1 pc(s)

1/3
Product type
Mains cable
Type A
Mains socket
Type B
Mains plug
Connector type
Socket, straight
Plug, straight
Total no. of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cross section: 2.50 mm²
  • CABLE TYPE: H05VV-F 3G
Product type

Mains cable

Type A

Mains socket

Factory colour

White

Type B

Mains plug

Connector type

Socket, straight

Plug, straight

Total no. of pins

3

Content

1 pc(s)

Cable length

1 m

Cores

3

Manufacturer part #

771-9993/007-102

Coding

A

Nominal voltage

250 V

Nominal current

20 A

Number of pins

3

RoHS-compliant

Yes

Type

771-9993/007-102

FALSE

2.5 mm²

H05VV-F

White

Separate

20 A

250 V

1000 m

3

White

9.2-11.4 mm

Tinned

3

TRUE

4 kV

1 mΩ

IP20

L, N, PE

White

8.008

Connecting cable

Bus

Plug

105 °C

70 °C

85

Eca

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625191 WAGO 771-9993/007-102 Mains cable Mains socket - Mains plug Total number of pins: 3 White 1 m 1 pc(s)

What kind of Mains Adapters & Power Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.