
1/3
Mains cable
Mains socket
White
Mains plug
Socket, straight
Plug, straight
3
1 pc(s)
7 m
3
771-9993/007-702
A
250 V
20 A
3
Yes
771-9993/007-702
FALSE
2.5 mm²
H05VV-F
White
Separate
20 A
250 V
7000 m
3
White
9.2-11.4 mm
Tinned
3
TRUE
4 kV
1 mΩ
IP20
L, N, PE
White
58.008
Connecting cable
Bus
Plug
105 °C
70 °C
85
Eca
not relevant
User & Safety Instructions 2625197 WAGO 771-9993/007-702 Mains cable Mains socket - Mains plug Total number of pins: 3 White 7 m 1 pc(s)
The necessary accessories are required to use the article as described.