• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 771-9995/106-203 Connector Total number of pins: 5 1 pc(s)

1/2
Product type
Connector
Total no. of pins
5
Content
1 pc(s)
Type
771-9995/106-203
Manufacturer part #
771-9995/106-203
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

771-9995/106-203

Product type

Connector

Total no. of pins

5

Content

1 pc(s)

Manufacturer part #

771-9995/106-203

Number of pins

5

Test current

16 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636302 WAGO 771-9995/106-203 Connector Total number of pins: 5 1 pc(s)

Description

ECA Bush/open end, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.