• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 773-102 Connector clip flexible: - fixed: - Content: 1000 pc(s)

1/2
Product type
Connector clip
Content
1000 pc(s)
Manufacturer part #
773-102
Rated surge voltage
4 kV
Test current
24 A
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.30 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector clip

Content

1000 pc(s)

Manufacturer part #

773-102

Rated surge voltage

4 kV

Test current

24 A

Operation

Push-in

Rated voltage

400 V

Flammability rating

V2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3643650 WAGO 773-102 Connector clip flexible: - fixed: - Content: 1000 pc(s)

Description

For single and multi-wire conductors, transparent

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)